Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI 3.2" (81.28mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI 3.2" (81.28mm) 320 x 240 (QVGA)
Experience where and how these TFT, OLED, and LCD displays are created

EA EDIPTFT32-ATP

DigiKey Part Number
1481-1122-ND
Manufacturer
Manufacturer Product Number
EA EDIPTFT32-ATP
Description
GRAPHIC DISPLAY TFT RGB 3.2"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI 3.2" (81.28mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
3.2" (81.28mm)
Manufacturer
Display Visions
Viewing Area
68.00mm W x 52.00mm H
Series
Backlight
LED - White
Packaging
Bulk
Dot Pixels
320 x 240 (QVGA)
Part Status
Active
Interface
I2C, RS-232, SPI
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Base Product Number
Touchscreen
Resistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,520.30000¥2,520.30
10¥2,221.82400¥22,218.24
Manufacturers Standard Package