Zener Diode 11 V 2 W ±5% Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZY11

DigiKey Part Number
4878-ZY11CT-ND - Cut Tape (CT)
4878-ZY11TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZY11
Description
DIODE ZENER 11V 2W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 2 W ±5% Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
ZY11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 8 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AC (DO-41)
Power - Max
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,893
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.01800¥20.18
100¥1.27030¥127.03
500¥0.94328¥471.64
1,000¥0.83750¥837.50
2,000¥0.74831¥1,496.62
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.60331¥3,016.55
10,000¥0.54790¥5,479.00
15,000¥0.51964¥7,794.60
25,000¥0.50561¥12,640.25
Manufacturers Standard Package