


Z2SMB12 | |
|---|---|
DigiKey Part Number | 4878-Z2SMB12TR-ND - Tape & Reel (TR) 4878-Z2SMB12CT-ND - Cut Tape (CT) 4878-Z2SMB12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z2SMB12 |
Description | DIODE ZENER 12V 2W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | Z2SMB12 Models |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z2SMB12 | Diotec Semiconductor | 1,820 | 4878-Z2SMB12CT-ND | ¥5.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.55600 | ¥35.56 |
| 100 | ¥2.27670 | ¥227.67 |
| 500 | ¥1.72412 | ¥862.06 |
| 1,000 | ¥1.54591 | ¥1,545.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.31917 | ¥3,957.51 |
| 6,000 | ¥1.20491 | ¥7,229.46 |
| 9,000 | ¥1.14667 | ¥10,320.03 |
| 15,000 | ¥1.08122 | ¥16,218.30 |
| 21,000 | ¥1.04247 | ¥21,891.87 |
| 30,000 | ¥1.00481 | ¥30,144.30 |

