


Z1SMA56 | |
|---|---|
DigiKey Part Number | 4878-Z1SMA56TR-ND - Tape & Reel (TR) 4878-Z1SMA56CT-ND - Cut Tape (CT) 4878-Z1SMA56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z1SMA56 |
Description | DIODE ZENER 56V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA56 Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 42 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z1SMA56 | Diotec Semiconductor | 6,906 | 4878-Z1SMA56CT-ND | ¥3.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.91900 | ¥19.19 |
| 100 | ¥1.20580 | ¥120.58 |
| 500 | ¥0.89382 | ¥446.91 |
| 1,000 | ¥0.79301 | ¥793.01 |
| 2,000 | ¥0.70796 | ¥1,415.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.58107 | ¥4,358.02 |
| 15,000 | ¥0.52943 | ¥7,941.45 |
| 22,500 | ¥0.50311 | ¥11,319.97 |
| 37,500 | ¥0.47354 | ¥17,757.75 |
| 52,500 | ¥0.45602 | ¥23,941.05 |
| 75,000 | ¥0.43899 | ¥32,924.25 |

