
TGL34-13A | |
|---|---|
DigiKey Part Number | 4878-TGL34-13ATR-ND |
Manufacturer | |
Manufacturer Product Number | TGL34-13A |
Description | TVS DIODE 11.1VWM 18.2V DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-13A Models |
Category | Current - Peak Pulse (10/1000µs) 8.2A |
Mfr | Power - Peak Pulse 150W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11.1V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 12.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.61797 | ¥1,544.92 |
| 5,000 | ¥0.55641 | ¥2,782.05 |
| 7,500 | ¥0.52500 | ¥3,937.50 |
| 12,500 | ¥0.48970 | ¥6,121.25 |
| 17,500 | ¥0.46878 | ¥8,203.65 |
| 25,000 | ¥0.45722 | ¥11,430.50 |











