
SZ3C1 | |
|---|---|
DigiKey Part Number | 4878-SZ3C1CT-ND - Cut Tape (CT) 4878-SZ3C1TR-ND |
Manufacturer | |
Manufacturer Product Number | SZ3C1 |
Description | DIODE ZENER 1V 3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C1 Models |
Category | Power - Max 3 W |
Mfr | Impedance (Max) (Zzt) 0.5 Ohms |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ3C1 | Diotec Semiconductor | 2,753 | 4878-SZ3C1CT-ND | ¥1.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.26500 | ¥12.65 |
| 25 | ¥1.11800 | ¥27.95 |
| 100 | ¥0.95520 | ¥95.52 |
| 250 | ¥0.87728 | ¥219.32 |
| 500 | ¥0.83048 | ¥415.24 |
| 1,000 | ¥0.79185 | ¥791.85 |
| 2,500 | ¥0.75108 | ¥1,877.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.91969 | ¥4,598.45 |
| 10,000 | ¥0.84030 | ¥8,403.00 |
| 15,000 | ¥0.79985 | ¥11,997.75 |
| 25,000 | ¥0.75438 | ¥18,859.50 |
| 35,000 | ¥0.72746 | ¥25,461.10 |
| 50,000 | ¥0.70129 | ¥35,064.50 |




