Diode 100 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1B

DigiKey Part Number
4878-SL1BTR-ND - Tape & Reel (TR)
4878-SL1BCT-ND - Cut Tape (CT)
4878-SL1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL1B
Description
DIODE STANDARD 100V 1A SOD123FL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SL1B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL1BDiotec Semiconductor1,5284878-SL1BCT-ND¥0.99000Parametric Equivalent
In-Stock: 1,528
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.58700¥5.87
100¥0.35890¥35.89
500¥0.25818¥129.09
1,000¥0.22536¥225.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.18332¥549.96
6,000¥0.16201¥972.06
9,000¥0.15113¥1,360.17
15,000¥0.13888¥2,083.20
21,000¥0.13161¥2,763.81
30,000¥0.12454¥3,736.20
Manufacturers Standard Package