


SK55 | |
|---|---|
DigiKey Part Number | 4878-SK55TR-ND - Tape & Reel (TR) 4878-SK55CT-ND - Cut Tape (CT) 4878-SK55DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK55 |
Description | DIODE SCHOTTKY 50V 5A DO214AA |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK55 Models |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 50 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK56-3G | Diotec Semiconductor | 0 | 4878-SK56-3GCT-ND | ¥2.15000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.67900 | ¥26.79 |
| 100 | ¥1.69610 | ¥169.61 |
| 500 | ¥1.27188 | ¥635.94 |

