


SK56-3G | |
|---|---|
DigiKey Part Number | 4878-SK56-3GCT-ND - Cut Tape (CT) 4878-SK56-3GDKR-ND - Digi-Reel® 4878-SK56-3GTR-ND |
Manufacturer | |
Manufacturer Product Number | SK56-3G |
Description | DIODE SCHOTTKY 60V 5A DO214AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK56-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.47200 | ¥14.72 |
| 25 | ¥1.30680 | ¥32.67 |
| 100 | ¥1.11890 | ¥111.89 |
| 250 | ¥1.02976 | ¥257.44 |
| 500 | ¥0.97620 | ¥488.10 |
| 1,000 | ¥0.93203 | ¥932.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.13395 | ¥3,401.85 |
| 6,000 | ¥1.03296 | ¥6,197.76 |
| 9,000 | ¥0.98149 | ¥8,833.41 |
| 15,000 | ¥0.92364 | ¥13,854.60 |
| 21,000 | ¥0.88937 | ¥18,676.77 |
| 30,000 | ¥0.85607 | ¥25,682.10 |

