
SK13 | |
|---|---|
DigiKey Part Number | 4878-SK13TR-ND - Tape & Reel (TR) 4878-SK13CT-ND - Cut Tape (CT) 4878-SK13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK13 |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK13 Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK13 | Good-Ark Semiconductor | 24,749 | 4786-SK13CT-ND | ¥1.65000 | Similar |
| PMEG3010BER,115 | Nexperia USA Inc. | 58,303 | 1727-5200-1-ND | ¥3.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.96800 | ¥9.68 |
| 100 | ¥0.59540 | ¥59.54 |
| 500 | ¥0.43268 | ¥216.34 |
| 1,000 | ¥0.38001 | ¥380.01 |
| 2,000 | ¥0.33539 | ¥670.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.26877 | ¥2,015.78 |
| 15,000 | ¥0.24162 | ¥3,624.30 |
| 22,500 | ¥0.22776 | ¥5,124.60 |
| 37,500 | ¥0.21218 | ¥7,956.75 |
| 52,500 | ¥0.20295 | ¥10,654.88 |
| 75,000 | ¥0.19397 | ¥14,547.75 |



