Diode 600 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3J

DigiKey Part Number
4878-S3JTR-ND - Tape & Reel (TR)
4878-S3JCT-ND - Cut Tape (CT)
4878-S3JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3J
Description
DIODE STANDARD 600V 3A DO214AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S3J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,764
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.59600¥15.96
100¥0.99490¥99.49
500¥0.73322¥366.61
1,000¥0.64853¥648.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54064¥1,621.92
6,000¥0.48615¥2,916.90
9,000¥0.45836¥4,125.24
15,000¥0.42710¥6,406.50
21,000¥0.40859¥8,580.39
30,000¥0.39058¥11,717.40
Manufacturers Standard Package