Diode 2000 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 2000 V 2A Surface Mount DO-214AA (SMB)
DO-214AA, SMB

S2Y

DigiKey Part Number
4878-S2YTR-ND - Tape & Reel (TR)
4878-S2YCT-ND - Cut Tape (CT)
4878-S2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2Y
Description
DIODE STANDARD 2000V 2A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 2000 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
S2Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
2000 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S2YDiotec Semiconductor1,2574878-S2YCT-ND¥5.95000Parametric Equivalent
In-Stock: 1,257
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥3.68800¥36.88
100¥2.36360¥236.36
500¥1.79228¥896.14
1,000¥1.60802¥1,608.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.37367¥4,121.01
6,000¥1.25558¥7,533.48
9,000¥1.19539¥10,758.51
15,000¥1.12777¥16,916.55
21,000¥1.08772¥22,842.12
30,000¥1.04879¥31,463.70
Manufacturers Standard Package