Diode 1600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1600 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

S1W

DigiKey Part Number
4878-S1WTR-ND - Tape & Reel (TR)
4878-S1WCT-ND - Cut Tape (CT)
4878-S1WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W
Description
DIODE STANDARD 1600V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S1W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 1600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45,676
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.28200¥22.82
100¥1.43980¥143.98
500¥1.07324¥536.62
1,000¥0.95482¥954.82
2,000¥0.85501¥1,710.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.70623¥5,296.73
15,000¥0.64569¥9,685.35
22,500¥0.61484¥13,833.90
37,500¥0.58017¥21,756.38
52,500¥0.55965¥29,381.62
75,000¥0.53969¥40,476.75
Manufacturers Standard Package