


S1J | |
|---|---|
DigiKey Part Number | 4878-S1JTR-ND - Tape & Reel (TR) 4878-S1JCT-ND - Cut Tape (CT) 4878-S1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1J Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.89300 | ¥8.93 |
| 100 | ¥0.55160 | ¥55.16 |
| 500 | ¥0.40042 | ¥200.21 |
| 1,000 | ¥0.35122 | ¥351.22 |
| 2,000 | ¥0.30970 | ¥619.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.24759 | ¥1,856.92 |
| 15,000 | ¥0.22225 | ¥3,333.75 |
| 22,500 | ¥0.20933 | ¥4,709.93 |
| 37,500 | ¥0.19480 | ¥7,305.00 |
| 52,500 | ¥0.18618 | ¥9,774.45 |
| 75,000 | ¥0.17781 | ¥13,335.75 |




