
M5 | |
|---|---|
DigiKey Part Number | 5245-M5TR-ND - Tape & Reel (TR) 5245-M5CT-ND - Cut Tape (CT) 5245-M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M5 |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.83500 | ¥8.35 |
| 100 | ¥0.51690 | ¥51.69 |
| 500 | ¥0.37512 | ¥187.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,875 | ¥0.30822 | ¥577.91 |
| 3,750 | ¥0.27322 | ¥1,024.58 |
| 5,625 | ¥0.25533 | ¥1,436.23 |
| 9,375 | ¥0.23519 | ¥2,204.91 |
| 13,125 | ¥0.22326 | ¥2,930.29 |
| 18,750 | ¥0.21165 | ¥3,968.44 |

