
PT3000T | |
|---|---|
DigiKey Part Number | 4878-PT3000T-ND |
Manufacturer | |
Manufacturer Product Number | PT3000T |
Description | DIODE STANDARD 1200V 30A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | PT3000T Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 30 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSI30-12A | IXYS | 50 | DSI30-12A-ND | ¥35.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 50 | ¥5.88160 | ¥294.08 |
| 100 | ¥5.23240 | ¥523.24 |
| 500 | ¥4.09050 | ¥2,045.25 |
| 1,000 | ¥3.72299 | ¥3,722.99 |
| 2,000 | ¥3.41382 | ¥6,827.64 |
| 5,000 | ¥3.07922 | ¥15,396.10 |
| 10,000 | ¥2.87254 | ¥28,725.40 |








