Diode 1200 V 30A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSI30-12A

DigiKey Part Number
DSI30-12A-ND
Manufacturer
Manufacturer Product Number
DSI30-12A
Description
DIODE STANDARD 1200V 30A TO220AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 1200 V 30A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
10pF @ 400V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.29 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.56000¥35.56
50¥18.10960¥905.48
100¥16.41840¥1,641.84
500¥13.45364¥6,726.82
1,000¥12.50142¥12,501.42
2,000¥11.70105¥23,402.10
5,000¥11.13969¥55,698.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.