
MYS380 | |
|---|---|
DigiKey Part Number | 4878-MYS380TR-ND - Tape & Reel (TR) 4878-MYS380CT-ND - Cut Tape (CT) 4878-MYS380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYS380 |
Description | BRIDGE RECT 1P 800V 0.5A MICRODI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-MicroDIL |
Datasheet | Datasheet |
EDA/CAD Models | MYS380 Models |
Category | Current - Average Rectified (Io) 500 mA |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SOIC (0.118", 3.00mm Width) |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package 4-MicroDIL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.01000 | ¥30.10 |
| 100 | ¥1.91530 | ¥191.53 |
| 500 | ¥1.44158 | ¥720.79 |
| 1,000 | ¥1.28867 | ¥1,288.67 |
| 2,000 | ¥1.15988 | ¥2,319.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.05140 | ¥4,205.60 |
| 8,000 | ¥0.96010 | ¥7,680.80 |
| 12,000 | ¥0.91357 | ¥10,962.84 |
| 20,000 | ¥0.86128 | ¥17,225.60 |
| 28,000 | ¥0.83032 | ¥23,248.96 |
| 40,000 | ¥0.80022 | ¥32,008.80 |


