
MYS250 | |
|---|---|
DigiKey Part Number | 4878-MYS250TR-ND - Tape & Reel (TR) 4878-MYS250CT-ND - Cut Tape (CT) 4878-MYS250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYS250 |
Description | BRIDGE RECT 1P 600V 0.5A MICRODI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-MicroDIL |
Datasheet | Datasheet |
EDA/CAD Models | MYS250 Models |
Category | Current - Average Rectified (Io) 500 mA |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SOIC (0.118", 3.00mm Width) |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package 4-MicroDIL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.88600 | ¥28.86 |
| 100 | ¥1.83510 | ¥183.51 |
| 500 | ¥1.37956 | ¥689.78 |
| 1,000 | ¥1.23236 | ¥1,232.36 |
| 2,000 | ¥1.10831 | ¥2,216.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.00385 | ¥4,015.40 |
| 8,000 | ¥0.91593 | ¥7,327.44 |
| 12,000 | ¥0.87113 | ¥10,453.56 |
| 20,000 | ¥0.82077 | ¥16,415.40 |
| 28,000 | ¥0.79095 | ¥22,146.60 |
| 40,000 | ¥0.76196 | ¥30,478.40 |




