
MMTL431AR | |
|---|---|
DigiKey Part Number | 4878-MMTL431ARTR-ND - Tape & Reel (TR) 4878-MMTL431ARCT-ND - Cut Tape (CT) 4878-MMTL431ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMTL431AR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMTL431AR Models |
Category | Current - Output 100 mA |
Manufacturer Diotec Semiconductor | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.62900 | ¥6.29 |
| 25 | ¥0.54920 | ¥13.73 |
| 100 | ¥0.46060 | ¥46.06 |
| 250 | ¥0.41912 | ¥104.78 |
| 500 | ¥0.39398 | ¥196.99 |
| 1,000 | ¥0.37339 | ¥373.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34792 | ¥1,043.76 |
| 6,000 | ¥0.33545 | ¥2,012.70 |
| 9,000 | ¥0.32920 | ¥2,962.80 |
| 15,000 | ¥0.32228 | ¥4,834.20 |
| 21,000 | ¥0.31823 | ¥6,682.83 |
| 30,000 | ¥0.31434 | ¥9,430.20 |




