P-Channel 40 V 2A (Ta) 540mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTP4042K

DigiKey Part Number
4878-MMFTP4042KCT-ND - Cut Tape (CT)
4878-MMFTP4042KTR-ND
Manufacturer
Manufacturer Product Number
MMFTP4042K
Description
MOSFET P-CH 40V 2A TO-236-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 2A (Ta) 540mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMFTP4042K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Packaging
Cut Tape (CT)
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
361 pF @ 30 V
FET Type
Power Dissipation (Max)
540mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
180mOhm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMFTP4042K-AQDiotec Semiconductor6464878-MMFTP4042K-AQCT-ND¥1.24000Parametric Equivalent
In-Stock: 2,895
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.78600¥7.86
25¥0.68800¥17.20
100¥0.58140¥58.14
250¥0.53060¥132.65
500¥0.50016¥250.08
1,000¥0.47511¥475.11
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.63709¥1,911.27
6,000¥0.57461¥3,447.66
9,000¥0.54274¥4,884.66
15,000¥0.50690¥7,603.50
21,000¥0.48567¥10,199.07
30,000¥0.46504¥13,951.20
Manufacturers Standard Package