
MMFTN2362-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTN2362-AQCT-ND - Cut Tape (CT) 4878-MMFTN2362-AQDKR-ND - Digi-Reel® 4878-MMFTN2362-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMFTN2362-AQ |
Description | MOSFET N-CH 60V 3A TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN2362-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 8.6 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Input Capacitance (Ciss) (Max) @ Vds 445 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.25W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 80mOhm @ 3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTN2362-AQ | Diotec Semiconductor | 388 | 4878-MMFTN2362-AQCT-ND | ¥1.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.30700 | ¥13.07 |
| 25 | ¥1.15760 | ¥28.94 |
| 100 | ¥0.98990 | ¥98.99 |
| 250 | ¥0.90968 | ¥227.42 |
| 500 | ¥0.86140 | ¥430.70 |
| 1,000 | ¥0.82171 | ¥821.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.00960 | ¥3,028.80 |
| 6,000 | ¥0.91794 | ¥5,507.64 |
| 9,000 | ¥0.87123 | ¥7,841.07 |
| 15,000 | ¥0.81871 | ¥12,280.65 |
| 21,000 | ¥0.78761 | ¥16,539.81 |
| 30,000 | ¥0.75738 | ¥22,721.40 |






