N-Channel 60 V 3A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTN2362-AQ

DigiKey Part Number
4878-MMFTN2362-AQCT-ND - Cut Tape (CT)
4878-MMFTN2362-AQDKR-ND - Digi-Reel®
4878-MMFTN2362-AQTR-ND
Manufacturer
Manufacturer Product Number
MMFTN2362-AQ
Description
MOSFET N-CH 60V 3A TO-236-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 3A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMFTN2362-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
8.6 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Input Capacitance (Ciss) (Max) @ Vds
445 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
1.25W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SOT-23-3 (TO-236)
Rds On (Max) @ Id, Vgs
80mOhm @ 3A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMFTN2362-AQDiotec Semiconductor3884878-MMFTN2362-AQCT-ND¥1.90000Parametric Equivalent
In-Stock: 388
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.30700¥13.07
25¥1.15760¥28.94
100¥0.98990¥98.99
250¥0.90968¥227.42
500¥0.86140¥430.70
1,000¥0.82171¥821.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.00960¥3,028.80
6,000¥0.91794¥5,507.64
9,000¥0.87123¥7,841.07
15,000¥0.81871¥12,280.65
21,000¥0.78761¥16,539.81
30,000¥0.75738¥22,721.40
Manufacturers Standard Package