MMBTA56 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,097
Unit Price: ¥0.83000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,669
Unit Price: ¥1.74000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥1.57000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 350 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA56

DigiKey Part Number
4878-MMBTA56TR-ND - Tape & Reel (TR)
4878-MMBTA56CT-ND - Cut Tape (CT)
4878-MMBTA56DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA56
Description
TRANS PNP 80V 0.5A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 350 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTA56 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
350 mW
Part Status
Active
Frequency - Transition
50MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA56-AQDiotec Semiconductor2,0974878-MMBTA56-AQCT-ND¥0.83000Parametric Equivalent
MMBT2907A RFGTaiwan Semiconductor Corporation1,6691801-MMBT2907ACT-ND¥1.74000Similar
MMBTA56Q-7-FDiodes Incorporated0MMBTA56Q-7-FDICT-ND¥1.57000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.19900¥11.99
100¥0.74510¥74.51
500¥0.54500¥272.50
1,000¥0.48016¥480.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39746¥1,192.38
6,000¥0.35567¥2,134.02
9,000¥0.33434¥3,009.06
15,000¥0.31035¥4,655.25
21,000¥0.29613¥6,218.73
30,000¥0.28230¥8,469.00
Manufacturers Standard Package