
MMBTA06 | |
|---|---|
DigiKey Part Number | 4878-MMBTA06TR-ND - Tape & Reel (TR) 4878-MMBTA06CT-ND - Cut Tape (CT) 4878-MMBTA06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA06 |
Description | TRANS NPN 80V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA06 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA06_R1_00001 | Panjit International Inc. | 8,748 | 3757-MMBTA06_R1_00001CT-ND | ¥0.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.19900 | ¥11.99 |
| 100 | ¥0.74510 | ¥74.51 |
| 500 | ¥0.54500 | ¥272.50 |
| 1,000 | ¥0.48016 | ¥480.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39746 | ¥1,192.38 |
| 6,000 | ¥0.35567 | ¥2,134.02 |
| 9,000 | ¥0.33434 | ¥3,009.06 |
| 15,000 | ¥0.31035 | ¥4,655.25 |
| 21,000 | ¥0.29613 | ¥6,218.73 |
| 30,000 | ¥0.28230 | ¥8,469.00 |









