
MMBTA06_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBTA06_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBTA06_R1_00001CT-ND - Cut Tape (CT) 3757-MMBTA06_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA06_R1_00001 |
Description | TRANS NPN 80V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.76900 | ¥7.69 |
| 100 | ¥0.47470 | ¥47.47 |
| 500 | ¥0.34386 | ¥171.93 |
| 1,000 | ¥0.30111 | ¥301.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24653 | ¥739.59 |
| 6,000 | ¥0.21892 | ¥1,313.52 |
| 9,000 | ¥0.20482 | ¥1,843.38 |
| 15,000 | ¥0.18895 | ¥2,834.25 |
| 21,000 | ¥0.17954 | ¥3,770.34 |
| 30,000 | ¥0.17039 | ¥5,111.70 |

