


MM5Z6V2 | |
|---|---|
DigiKey Part Number | 4878-MM5Z6V2CT-ND - Cut Tape (CT) 4878-MM5Z6V2TR-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z6V2 |
Description | DIODE ZENER 6.2V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z6V2 Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Cut Tape (CT) Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z6V2 | Diotec Semiconductor | 2,556 | 4878-MM5Z6V2CT-ND | ¥0.83000 | Parametric Equivalent |
| BZT52C6V2K RKG | Taiwan Semiconductor Corporation | 2,924 | 1801-BZT52C6V2KRKGCT-ND | ¥1.98000 | Parametric Equivalent |
| BZT585B6V2TQ-7 | Diodes Incorporated | 1,031 | 31-BZT585B6V2TQ-7CT-ND | ¥2.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33100 | ¥3.31 |
| 25 | ¥0.28760 | ¥7.19 |
| 100 | ¥0.23900 | ¥23.90 |
| 250 | ¥0.21600 | ¥54.00 |
| 500 | ¥0.20178 | ¥100.89 |
| 1,000 | ¥0.19021 | ¥190.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.28792 | ¥1,151.68 |
| 8,000 | ¥0.25709 | ¥2,056.72 |
| 12,000 | ¥0.24137 | ¥2,896.44 |
| 20,000 | ¥0.22367 | ¥4,473.40 |
| 28,000 | ¥0.21319 | ¥5,969.32 |
| 40,000 | ¥0.20299 | ¥8,119.60 |

