GBI25B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ¥4.34022
Datasheet
Bridge Rectifier Single Phase Standard 100 V Through Hole GBI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBI25B

DigiKey Part Number
4878-GBI25B-ND
Manufacturer
Manufacturer Product Number
GBI25B
Description
BRIDGE RECT 1PHASE 100V 4.2A GBI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBI
Datasheet
 Datasheet
EDA/CAD Models
GBI25B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
4.2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBI
Supplier Device Package
GBI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.34022¥2,170.11
Manufacturers Standard Package