Similar

FRL1A | |
|---|---|
DigiKey Part Number | 4878-FRL1ATR-ND |
Manufacturer | |
Manufacturer Product Number | FRL1A |
Description | DIODE STANDARD 50V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | FRL1A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FRL1A-AQ | Diotec Semiconductor | 0 | 4878-FRL1A-AQTR-ND | ¥0.37940 | Parametric Equivalent |
| CGRKM4001-HF | Comchip Technology | 16,403 | 641-1511-1-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31137 | ¥934.11 |
| 6,000 | ¥0.27779 | ¥1,666.74 |
| 9,000 | ¥0.26063 | ¥2,345.67 |
| 15,000 | ¥0.24135 | ¥3,620.25 |
| 21,000 | ¥0.22991 | ¥4,828.11 |
| 30,000 | ¥0.21879 | ¥6,563.70 |



