


CGRKM4001-HF | |
|---|---|
DigiKey Part Number | 641-1511-2-ND - Tape & Reel (TR) 641-1511-1-ND - Cut Tape (CT) 641-1511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRKM4001-HF |
Description | DIODE STANDARD 50V 1A KM/SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount KM/SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | CGRKM4001-HF Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package KM/SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.03400 | ¥20.34 |
| 100 | ¥1.27690 | ¥127.69 |
| 500 | ¥0.94874 | ¥474.37 |
| 1,000 | ¥0.84238 | ¥842.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.72700 | ¥1,817.50 |
| 5,000 | ¥0.65555 | ¥3,277.75 |
| 7,500 | ¥0.61910 | ¥4,643.25 |
| 12,500 | ¥0.57813 | ¥7,226.62 |
| 17,500 | ¥0.55385 | ¥9,692.38 |
| 25,000 | ¥0.53025 | ¥13,256.25 |

