12.4V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.4V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
SOD-523

ESD5Z6V0

DigiKey Part Number
4878-ESD5Z6V0TR-ND - Tape & Reel (TR)
4878-ESD5Z6V0CT-ND - Cut Tape (CT)
4878-ESD5Z6V0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5Z6V0
Description
TVS DIODE 6VWM 12.4VC SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.4V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5Z6V0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
154W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
70pF @ 1MHz
Unidirectional Channels
1
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
6V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.8V
Package / Case
SC-79, SOD-523
Voltage - Clamping (Max) @ Ipp
12.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 420
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.13300¥11.33
100¥0.70210¥70.21
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.32903¥1,316.12
8,000¥0.21501¥1,720.08
12,000¥0.20261¥2,431.32
20,000¥0.18607¥3,721.40
Manufacturers Standard Package