


ESD5Z5V0 | |
|---|---|
DigiKey Part Number | 4878-ESD5Z5V0TR-ND - Tape & Reel (TR) 4878-ESD5Z5V0CT-ND - Cut Tape (CT) 4878-ESD5Z5V0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5Z5V0 |
Description | TVS DIODE 5VWM 11.6VC SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11.6V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z5V0 Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 148W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 80pF @ 1MHz |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.13300 | ¥11.33 |
| 100 | ¥0.70210 | ¥70.21 |
| 500 | ¥0.51258 | ¥256.29 |
| 1,000 | ¥0.45113 | ¥451.13 |
| 2,000 | ¥0.39920 | ¥798.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.35538 | ¥1,421.52 |
| 8,000 | ¥0.31845 | ¥2,547.60 |
| 12,000 | ¥0.29961 | ¥3,595.32 |
| 20,000 | ¥0.27841 | ¥5,568.20 |
| 28,000 | ¥0.26585 | ¥7,443.80 |
| 40,000 | ¥0.25364 | ¥10,145.60 |










