
DD600 | |
|---|---|
DigiKey Part Number | 4878-DD600CT-ND - Cut Tape (CT) 4878-DD600TR-ND |
Manufacturer | |
Manufacturer Product Number | DD600 |
Description | DIODE STANDARD 6000V 20MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 6000 V 20mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | DD600 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 5 µA @ 6000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 6000 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 20mA | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 40 V @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD600 | Diotec Semiconductor | 3,058 | 4878-DD600CT-ND | ¥5.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.59700 | ¥35.97 |
| 25 | ¥3.22520 | ¥80.63 |
| 100 | ¥2.81430 | ¥281.43 |
| 250 | ¥2.61796 | ¥654.49 |
| 500 | ¥2.49968 | ¥1,249.84 |
| 1,000 | ¥2.40252 | ¥2,402.52 |
| 2,500 | ¥2.29979 | ¥5,749.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.41590 | ¥12,079.50 |
| 10,000 | ¥2.24468 | ¥22,446.80 |
| 15,000 | ¥2.15747 | ¥32,362.05 |
| 25,000 | ¥2.05951 | ¥51,487.75 |
| 35,000 | ¥2.00153 | ¥70,053.55 |

