Diode 6000 V 20mA Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD600

DigiKey Part Number
4878-DD600CT-ND - Cut Tape (CT)
4878-DD600TR-ND
Manufacturer
Manufacturer Product Number
DD600
Description
DIODE STANDARD 6000V 20MA AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 6000 V 20mA Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
DD600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
150 ns
Packaging
Cut Tape (CT)
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 6000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
6000 V
Supplier Device Package
Axial
Current - Average Rectified (Io)
20mA
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
40 V @ 10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD600Diotec Semiconductor3,0584878-DD600CT-ND¥5.13000Parametric Equivalent
In-Stock: 3,058
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.59700¥35.97
25¥3.22520¥80.63
100¥2.81430¥281.43
250¥2.61796¥654.49
500¥2.49968¥1,249.84
1,000¥2.40252¥2,402.52
2,500¥2.29979¥5,749.47
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.41590¥12,079.50
10,000¥2.24468¥22,446.80
15,000¥2.15747¥32,362.05
25,000¥2.05951¥51,487.75
35,000¥2.00153¥70,053.55
Manufacturers Standard Package