
DB25-08 | |
|---|---|
DigiKey Part Number | 4878-DB25-08-ND |
Manufacturer | |
Manufacturer Product Number | DB25-08 |
Description | BRIDGE RECT 3PHASE 800V 25A DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount DB |
Datasheet | Datasheet |
EDA/CAD Models | DB25-08 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case 5-Square, DB-35 |
Technology Standard | Supplier Device Package DB |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB25-08 | Diotec Semiconductor | 27 | 4878-DB25-08-ND | ¥51.44000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.44000 | ¥51.44 |
| 50 | ¥27.08100 | ¥1,354.05 |
| 100 | ¥24.72560 | ¥2,472.56 |
| 500 | ¥20.60172 | ¥10,300.86 |
| 1,000 | ¥19.27786 | ¥19,277.86 |
| 2,000 | ¥18.31288 | ¥36,625.76 |

