
BZX84C13 | |
|---|---|
DigiKey Part Number | 4878-BZX84C13TR-ND - Tape & Reel (TR) 4878-BZX84C13CT-ND - Cut Tape (CT) 4878-BZX84C13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C13 |
Description | DIODE ZENER 13V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C13 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B13 | Good-Ark Semiconductor | 3,971 | 4786-BZX84B13CT-ND | ¥1.16000 | Parametric Equivalent |
| BZX84B13_R1_00001 | Panjit International Inc. | 852 | 3757-BZX84B13_R1_00001CT-ND | ¥0.91000 | Parametric Equivalent |
| BZX84C13 RFG | Taiwan Semiconductor Corporation | 6,000 | 1801-BZX84C13RFGCT-ND | ¥2.07000 | Parametric Equivalent |
| BZX84C13-AU_R1_000A1 | Panjit International Inc. | 990 | 3757-BZX84C13-AU_R1_000A1CT-ND | ¥1.16000 | Parametric Equivalent |
| BZX84C13_R1_00001 | Panjit International Inc. | 2,900 | 3757-BZX84C13_R1_00001CT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86800 | ¥8.68 |
| 100 | ¥0.53590 | ¥53.59 |
| 500 | ¥0.38868 | ¥194.34 |
| 1,000 | ¥0.34081 | ¥340.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27972 | ¥839.16 |
| 6,000 | ¥0.24880 | ¥1,492.80 |
| 9,000 | ¥0.23302 | ¥2,097.18 |
| 15,000 | ¥0.21526 | ¥3,228.90 |
| 21,000 | ¥0.20473 | ¥4,299.33 |
| 30,000 | ¥0.19449 | ¥5,834.70 |


