Zener Diode 13 V 350 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B13

DigiKey Part Number
4786-BZX84B13TR-ND - Tape & Reel (TR)
4786-BZX84B13CT-ND - Cut Tape (CT)
4786-BZX84B13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B13
Description
DIODE ZENER 13V 350MW SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 350 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
350 mW
Mfr
Impedance (Max) (Zzt)
30 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,971
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.70300¥7.03
100¥0.43000¥43.00
500¥0.31046¥155.23
1,000¥0.27159¥271.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22175¥665.25
6,000¥0.19654¥1,179.24
9,000¥0.18366¥1,652.94
15,000¥0.16917¥2,537.55
21,000¥0.16057¥3,371.97
30,000¥0.15220¥4,566.00
Manufacturers Standard Package