Zener Diode 9.1 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B9V1

DigiKey Part Number
4878-BZX84B9V1TR-ND - Tape & Reel (TR)
4878-BZX84B9V1CT-ND - Cut Tape (CT)
4878-BZX84B9V1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B9V1
Description
DIODE ZENER 9.1V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84B9V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B9V1Diotec Semiconductor2,0504878-BZX84B9V1CT-ND¥1.57000Parametric Equivalent
BZX84B9V1Good-Ark Semiconductor4,0004786-BZX84B9V1CT-ND¥1.16000Parametric Equivalent
In-Stock: 2,050
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥0.96800¥9.68
100¥0.59540¥59.54
500¥0.43268¥216.34
1,000¥0.38001¥380.01
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19848¥595.44
6,000¥0.18608¥1,116.48
9,000¥0.17367¥1,563.03
15,000¥0.16540¥2,481.00
21,000¥0.15713¥3,299.73
Manufacturers Standard Package