Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84B5V6 | |
|---|---|
DigiKey Part Number | 4878-BZX84B5V6TR-ND - Tape & Reel (TR) 4878-BZX84B5V6CT-ND - Cut Tape (CT) 4878-BZX84B5V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V6 |
Description | DIODE ZENER 5.6V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B5V6 Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V6-AQ | Diotec Semiconductor | 0 | 4878-BZX84B5V6-AQ-ND | ¥0.32832 | Parametric Equivalent |
| BZX84B5V6 | Diotec Semiconductor | 0 | 4878-BZX84B5V6CT-ND | ¥1.57000 | Parametric Equivalent |
| BZX84B5V6-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZX84B5V6-AU_R1_000A1CT-ND | ¥1.16000 | Parametric Equivalent |
| BZX84B5V6_R1_00001 | Panjit International Inc. | 2,670 | 3757-BZX84B5V6_R1_00001CT-ND | ¥0.91000 | Parametric Equivalent |
| BZX84B5V6HE3-TP | MCC (Micro Commercial Components) | 2,890 | 353-BZX84B5V6HE3-TPCT-ND | ¥1.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.96800 | ¥9.68 |
| 100 | ¥0.59540 | ¥59.54 |
| 500 | ¥0.43268 | ¥216.34 |
| 1,000 | ¥0.38001 | ¥380.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31261 | ¥937.83 |
| 6,000 | ¥0.27856 | ¥1,671.36 |
| 9,000 | ¥0.26118 | ¥2,350.62 |
| 15,000 | ¥0.24162 | ¥3,624.30 |
| 21,000 | ¥0.23002 | ¥4,830.42 |
| 30,000 | ¥0.21874 | ¥6,562.20 |





