Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856A

DigiKey Part Number
4878-BC856ATR-ND - Tape & Reel (TR)
4878-BC856ACT-ND - Cut Tape (CT)
4878-BC856ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856A
Description
TRANS PNP 65V 0.1A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC856A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
250 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
65 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC856A-AQDiotec Semiconductor3,0004878-BC856A-AQCT-ND¥0.83000Parametric Equivalent
BC856A RFGTaiwan Semiconductor Corporation7,8731801-BC856ARFGCT-ND¥1.41000Similar
BC856A-7-FDiodes Incorporated85BC856A-FDICT-ND¥1.65000Similar
BC856A-TPMCC (Micro Commercial Components)1,754BC856A-TPMSCT-ND¥1.74000Similar
BC856ALT1Gonsemi1,228BC856ALT1GOSCT-ND¥0.99000Similar
In-Stock: 760
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.58700¥5.87
100¥0.35970¥35.97
500¥0.25868¥129.34
1,000¥0.22585¥225.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.18379¥551.37
6,000¥0.16248¥974.88
9,000¥0.15160¥1,364.40
15,000¥0.13934¥2,090.10
21,000¥0.13207¥2,773.47
30,000¥0.12500¥3,750.00
Manufacturers Standard Package