
BC856A-AQ | |
|---|---|
DigiKey Part Number | 4878-BC856A-AQCT-ND - Cut Tape (CT) 4878-BC856A-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BC856A-AQ |
Description | TRANS PNP 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC856A-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Cut Tape (CT) Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.24800 | ¥2.48 |
| 25 | ¥0.21160 | ¥5.29 |
| 100 | ¥0.17370 | ¥17.37 |
| 250 | ¥0.15612 | ¥39.03 |
| 500 | ¥0.14538 | ¥72.69 |
| 1,000 | ¥0.13670 | ¥136.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.22679 | ¥680.37 |
| 6,000 | ¥0.20113 | ¥1,206.78 |
| 9,000 | ¥0.18801 | ¥1,692.09 |
| 15,000 | ¥0.17327 | ¥2,599.05 |
| 21,000 | ¥0.16452 | ¥3,454.92 |
| 30,000 | ¥0.15601 | ¥4,680.30 |

