Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC850C

DigiKey Part Number
4878-BC850CTR-ND - Tape & Reel (TR)
4878-BC850CCT-ND - Cut Tape (CT)
4878-BC850CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC850C
Description
TRANS NPN 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC850C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
250 mW
Part Status
Active
Frequency - Transition
300MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847C-AQDiotec Semiconductor2,5584878-BC847C-AQCT-ND¥0.83000Parametric Equivalent
BC850C-AQDiotec Semiconductor2,5294878-BC850C-AQCT-ND¥1.16000Parametric Equivalent
BC847A RFGTaiwan Semiconductor Corporation5,0071801-BC847ARFGCT-ND¥1.41000Similar
BC847B RFGTaiwan Semiconductor Corporation4,138BC847BRFGCT-ND¥1.41000Similar
BC847B-TPMCC (Micro Commercial Components)1,960BC847B-TPCT-ND¥1.24000Similar
In-Stock: 1,450
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.58700¥5.87
100¥0.35970¥35.97
500¥0.25868¥129.34
1,000¥0.22585¥225.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.18379¥551.37
6,000¥0.16248¥974.88
9,000¥0.15160¥1,364.40
15,000¥0.13934¥2,090.10
21,000¥0.13207¥2,773.47
30,000¥0.12500¥3,750.00
Manufacturers Standard Package