Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BC847B-TP

DigiKey Part Number
BC847B-TPTR-ND - Tape & Reel (TR)
BC847B-TPCT-ND - Cut Tape (CT)
BC847B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847B-TP
Description
TRANS NPN 45V 0.1A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847B-7-FDiodes Incorporated22,022BC847B-7FDICT-ND¥0.28000Direct
BC847BLT1Gonsemi124,993BC847BLT1GOSCT-ND¥0.19000Direct
BC847BLT3Gonsemi7,244BC847BLT3GOSCT-ND¥0.17000Direct
BC850BLT1Gonsemi65,027BC850BLT1GOSCT-ND¥0.17000Direct
BCW72LT1Gonsemi29,569BCW72LT1GOSCT-ND¥0.23000Direct
In-Stock: 1,960
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.74400¥7.44
100¥0.45820¥45.82
500¥0.33064¥165.32
1,000¥0.28920¥289.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23614¥708.42
6,000¥0.20927¥1,255.62
9,000¥0.19557¥1,760.13
15,000¥0.18013¥2,701.95
21,000¥0.17098¥3,590.58
30,000¥0.16207¥4,862.10
Manufacturers Standard Package