Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-40R13

DigiKey Part Number
4878-BC817-40R13TR-ND - Tape & Reel (TR)
4878-BC817-40R13CT-ND - Cut Tape (CT)
4878-BC817-40R13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40R13
Description
TRANS NPN 45V 0.8A SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC817-40R13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
310 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
800 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-40Diotec Semiconductor2,7084878-BC817-40CT-ND¥1.24000Parametric Equivalent
BC817-40-AQDiotec Semiconductor44878-BC817-40-AQCT-ND¥1.32000Parametric Equivalent
BC817-16 RFGTaiwan Semiconductor Corporation4,5231801-BC817-16RFGCT-ND¥1.90000Similar
BC817-25 RFGTaiwan Semiconductor Corporation4,3351801-BC817-25RFGCT-ND¥1.82000Similar
BC817-40 RFGTaiwan Semiconductor Corporation651801-BC817-40RFGCT-ND¥1.82000Similar
In-Stock: 1,092
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.90100¥9.01
100¥0.55660¥55.66
500¥0.40440¥202.20
1,000¥0.35485¥354.85
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.22580¥2,258.00
20,000¥0.20339¥4,067.80
30,000¥0.19196¥5,758.80
50,000¥0.17910¥8,955.00
70,000¥0.17149¥12,004.30
100,000¥0.16811¥16,811.00
Manufacturers Standard Package