Parametric Equivalent
Parametric Equivalent

BC807-16-AQ | |
|---|---|
DigiKey Part Number | 4878-BC807-16-AQCT-ND - Cut Tape (CT) 4878-BC807-16-AQDKR-ND - Digi-Reel® 4878-BC807-16-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BC807-16-AQ |
Description | TRANS PNP 45V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC807-16-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 800 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 | Diotec Semiconductor | 1,040 | 4878-BC807-16CT-ND | ¥1.24000 | Parametric Equivalent |
| BC807-16R13 | Diotec Semiconductor | 0 | 4878-BC807-16R13TR-ND | ¥0.12863 | Parametric Equivalent |
| BC807-16-AQ | Diotec Semiconductor | 0 | 4878-BC807-16-AQCT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.36400 | ¥3.64 |
| 25 | ¥0.31440 | ¥7.86 |
| 100 | ¥0.26050 | ¥26.05 |
| 250 | ¥0.23520 | ¥58.80 |
| 500 | ¥0.21998 | ¥109.99 |
| 1,000 | ¥0.20749 | ¥207.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31850 | ¥955.50 |
| 6,000 | ¥0.28397 | ¥1,703.82 |
| 9,000 | ¥0.26634 | ¥2,397.06 |
| 15,000 | ¥0.24651 | ¥3,697.65 |
| 21,000 | ¥0.23476 | ¥4,929.96 |
| 30,000 | ¥0.22333 | ¥6,699.90 |


