
BC548CBK | |
|---|---|
DigiKey Part Number | 4878-BC548CBK-ND |
Manufacturer | |
Manufacturer Product Number | BC548CBK |
Description | TRANS NPN 30V 0.1A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC548CBK Models |
Category | Current - Collector Cutoff (Max) 15nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC549CBK | Diotec Semiconductor | 1,355 | 4878-BC549CBK-ND | ¥1.16000 | Parametric Equivalent |
| 2N5232A PBFREE | Central Semiconductor Corp | 13,310 | 1514-2N5232APBFREE-ND | ¥8.27000 | Similar |
| BC550CBU | onsemi | 27,291 | BC550CBUFS-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.72800 | ¥7.28 |
| 100 | ¥0.44910 | ¥44.91 |
| 500 | ¥0.32452 | ¥162.26 |
| 1,000 | ¥0.28399 | ¥283.99 |
| 2,000 | ¥0.24972 | ¥499.44 |
| 5,000 | ¥0.21249 | ¥1,062.45 |
| 10,000 | ¥0.18938 | ¥1,893.80 |
| 50,000 | ¥0.14878 | ¥7,439.00 |




