Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC337-25

DigiKey Part Number
4878-BC337-25CT-ND - Cut Tape (CT)
4878-BC337-25TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC337-25
Description
TRANS NPN 45V 0.8A TO-92
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
BC337-25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power - Max
625 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
800 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,218
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.90100¥9.01
100¥0.55660¥55.66
500¥0.40440¥202.20
1,000¥0.35487¥354.87
2,000¥0.31302¥626.04
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.27771¥1,110.84
8,000¥0.24791¥1,983.28
12,000¥0.23270¥2,792.40
20,000¥0.21560¥4,312.00
28,000¥0.20546¥5,752.88
40,000¥0.19560¥7,824.00
Manufacturers Standard Package