
BC337-16 | |
|---|---|
DigiKey Part Number | 4878-BC337-16CT-ND - Cut Tape (CT) 4878-BC337-16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC337-16 |
Description | TRANS NPN 45V 0.8A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC337-16 Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.90100 | ¥9.01 |
| 100 | ¥0.55660 | ¥55.66 |
| 500 | ¥0.40440 | ¥202.20 |
| 1,000 | ¥0.35487 | ¥354.87 |
| 2,000 | ¥0.31302 | ¥626.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.27771 | ¥1,110.84 |
| 8,000 | ¥0.24791 | ¥1,983.28 |
| 12,000 | ¥0.23270 | ¥2,792.40 |
| 20,000 | ¥0.21560 | ¥4,312.00 |
| 28,000 | ¥0.20546 | ¥5,752.88 |
| 40,000 | ¥0.19560 | ¥7,824.00 |



