
BAV20WS | |
|---|---|
DigiKey Part Number | 4878-BAV20WSTR-ND - Tape & Reel (TR) 4878-BAV20WSCT-ND - Cut Tape (CT) 4878-BAV20WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20WS |
Description | DIODE STD 150V 200MA SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAV20WS Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV20WS | DComponents | 3,000 | 5245-BAV20WSCT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.77700 | ¥7.77 |
| 100 | ¥0.47720 | ¥47.72 |
| 500 | ¥0.34534 | ¥172.67 |
| 1,000 | ¥0.30242 | ¥302.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24757 | ¥742.71 |
| 6,000 | ¥0.21978 | ¥1,318.68 |
| 9,000 | ¥0.20560 | ¥1,850.40 |
| 15,000 | ¥0.18963 | ¥2,844.45 |
| 21,000 | ¥0.18016 | ¥3,783.36 |
| 30,000 | ¥0.17095 | ¥5,128.50 |


