


BAV20WS | |
|---|---|
DigiKey Part Number | 5245-BAV20WSTR-ND - Tape & Reel (TR) 5245-BAV20WSCT-ND - Cut Tape (CT) 5245-BAV20WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20WS |
Description | DIODE STD 150V 200MA SOD323F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAV20WS Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.38900 | ¥3.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥1.09700 | ¥32.91 |
| 60 | ¥0.95233 | ¥57.14 |
| 90 | ¥0.87844 | ¥79.06 |
| 150 | ¥0.79447 | ¥119.17 |
| 210 | ¥0.74390 | ¥156.22 |
| 300 | ¥0.69520 | ¥208.56 |

